Print Page
Packaging Options
4,532 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 10+ | $3.620 |
| 25+ | $3.380 |
| 50+ | $3.120 |
| 100+ | $2.880 |
| 250+ | $2.770 |
| 500+ | $2.650 |
| 1000+ | $2.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF9383MTRPBF
Newark Part No.34AC1787
Product RangeHEXFET
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id22A
On Resistance Rds(on)0.0023ohm
Drain Source On State Resistance2900µohm
Transistor Case StyleDirectFET MX
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd113W
Gate Source Threshold Voltage Max1.8V
Power Dissipation113W
No. of Pins5Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0023ohm
Transistor Case Style
DirectFET MX
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.8V
No. of Pins
5Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
22A
Drain Source On State Resistance
2900µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
113W
Power Dissipation
113W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IRF9383MTRPBF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability