Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFH4255DTRPBFCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel45X9505RL
Cut Tape45X9505
Product RangeFastIRFET HEXFET Series
Also Known AsSP001575678
Your Part Number
3,438 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.620 | $3.62 |
| Total Price | $3.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $3.050 |
| 25+ | $2.900 |
| 50+ | $2.730 |
| 100+ | $2.560 |
| 250+ | $2.370 |
| 500+ | $2.160 |
| 1000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFH4255DTRPBFCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel45X9505RL
Cut Tape45X9505
Product RangeFastIRFET HEXFET Series
Also Known AsSP001575678
Technical Datasheet
Channel TypeN Channel + Schottky
Drain Source Voltage Vds N Channel25V
Continuous Drain Current Id105A
Drain Source Voltage Vds25V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel105A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0015ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleQFN
No. of Pins10Pins
Power Dissipation N Channel38W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeFastIRFET HEXFET Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
IRFH4255DTRPBF is a HEXFET® power MOSFET suitable for control and synchronous MOSFETs for synchronous buck converters.
- Control and synchronous MOSFETs in one package
- Low charge control MOSFET (10nC typical)
- Low RDSON synchronous MOSFET (<lt/>2.10mohm)
- Intrinsic Schottky diode with low forward voltage on Q2
- Increased power density
- Lower conduction losses
- Environmentally friendlier
- Lower switching losses
- Increased reliability
- Dual PQFN 0.197" x 0.237" package
Technical Specifications
Channel Type
N Channel + Schottky
Continuous Drain Current Id
105A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
10Pins
Power Dissipation P Channel
-
Product Range
FastIRFET HEXFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Drain Source Voltage Vds
25V
Continuous Drain Current Id N Channel
105A
Drain Source On State Resistance N Channel
0.0015ohm
Transistor Case Style
QFN
Power Dissipation N Channel
38W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
