Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ISC0703NLSATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Full Reel86AK5450 Re-Reel68AJ1740RL Cut Tape68AJ1740 |
| Product Range | OptiMOS 5 Series |
| Your Part Number | |
| Technical Datasheet |
1,088 In Stock
29,994 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 50+ | $0.983 |
| 100+ | $0.773 |
| 250+ | $0.708 |
| 500+ | $0.643 |
| 1000+ | $0.610 |
| 2500+ | $0.582 |
| 5000+ | $0.507 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.550 |
| 10000+ | $0.529 |
| 15000+ | $0.507 |
| 25000+ | $0.497 |
| 50000+ | $0.487 |
| 125000+ | $0.476 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ISC0703NLSATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Full Reel86AK5450 Re-Reel68AJ1740RL Cut Tape68AJ1740 |
| Product Range | OptiMOS 5 Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 57A |
| Drain Source On State Resistance | 6900µohm |
| On Resistance Rds(on) | 0.0058ohm |
| Transistor Case Style | TDSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.6V |
| Power Dissipation | 44W |
| Power Dissipation Pd | 44W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS 5 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| Drain Source On State Resistance | 6900µohm |
| Transistor Case Style | TDSON |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 44W |
| No. of Pins | 8Pins |
| Product Range | OptiMOS 5 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 57A |
| On Resistance Rds(on) | 0.0058ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.6V |
| Power Dissipation Pd | 44W |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
