Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISP25DP06LMSATMA1
Newark Part No.32AK4946
Product RangeOptiMOS Series
Your Part Number
11,818 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.763 |
| 25+ | $0.683 |
| 50+ | $0.603 |
| 100+ | $0.523 |
| 250+ | $0.471 |
| 500+ | $0.418 |
| 1000+ | $0.385 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISP25DP06LMSATMA1
Newark Part No.32AK4946
Product RangeOptiMOS Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.9A
Drain Source On State Resistance0.177ohm
On Resistance Rds(on)0.177ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation5W
Power Dissipation Pd5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeOptiMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.177ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
5W
No. of Pins
3Pins
Product Range
OptiMOS Series
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
1.9A
On Resistance Rds(on)
0.177ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
