Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFILD8150DC15ASMDTOBO1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AK9266
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.260 |
Price for:Each
Minimum: 1
Multiple: 1
$101.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFILD8150DC15ASMDTOBO1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AK9266
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberILD8150
Kit Application TypePower Management
Application Sub TypeLED Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Board ILD8150
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ILD8150
Application Sub Type
LED Driver
Core Sub-Architecture
-
Kit Contents
Reference Board ILD8150
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
