Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSPD02N80C3ATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33P8203
Cut Tape33P8203
Also Known AsSPD02N80C3, SP001117754
Your Part Number
11,307 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $1.590 |
| 25+ | $1.410 |
| 50+ | $1.240 |
| 100+ | $1.060 |
| 250+ | $0.944 |
| 500+ | $0.830 |
| 1000+ | $0.759 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPD02N80C3ATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33P8203
Cut Tape33P8203
Also Known AsSPD02N80C3, SP001117754
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id2A
Drain Source On State Resistance2.7ohm
On Resistance Rds(on)2.4ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd42W
Gate Source Threshold Voltage Max3V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPD02N80C3 is a 800V CoolMOS™ N-channel Power MOSFET features ultra-low gate current. It is suitable for PC power, solar and adapter applications.
- New revolutionary high voltage technology
- Extreme dV/dt rated
- Low specific ON-state resistance
- Qualified according to JEDEC for target applications
- Very low energy storage in output capacitance (Eoss)@400V
- Field proven CoolMOS™ quality
- Periodic avalanche rated
- High efficiency and power density
- Outstanding performance
- High reliability
- Ease of use
Applications
Industrial, Consumer Electronics, Power Management, Lighting, Alternative Energy
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2A
On Resistance Rds(on)
2.4ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
42W
Power Dissipation
42W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
800V
Drain Source On State Resistance
2.7ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SPD02N80C3ATMA1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
