Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC237LP32F200NACLXUMA1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel04AJ4747RL
Cut Tape04AJ4747
Product RangeAURIX Family TC2xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $34.350 | $34.35 |
| Total Price | $34.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $34.350 |
| 10+ | $32.180 |
| 25+ | $29.600 |
| 50+ | $27.530 |
| 100+ | $25.230 |
| 250+ | $23.680 |
| 500+ | $22.470 |
| 1000+ | $21.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC237LP32F200NACLXUMA1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel04AJ4747RL
Cut Tape04AJ4747
Product RangeAURIX Family TC2xx Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max200MHz
CPU Speed200MHz
Program Memory Size2MB
No. of Pins292Pins
IC Case / PackageTQFP
No. of I/O's78I/O's
MCU Case StyleTQFP
InterfacesCAN, LIN, SPI
Embedded Interface TypeCAN, LIN, SPI
RAM Memory Size192KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
200MHz
No. of Pins
292Pins
No. of I/O's
78I/O's
Interfaces
CAN, LIN, SPI
RAM Memory Size
192KB
ADC Resolution
12Bit
Supply Voltage Max
3.3V
Operating Temperature Max
150°C
MCU Family
AURIX
Qualification
-
Device Core
TriCore
Data Bus Width
32bit
Operating Frequency Max
200MHz
Program Memory Size
2MB
IC Case / Package
TQFP
MCU Case Style
TQFP
Embedded Interface Type
CAN, LIN, SPI
ADC Channels
24Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
