Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC299TX128F300NBCKXUMA1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel51AH6489RL
Cut Tape51AH6489
Product RangeAURIX Family TC2xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $109.970 | $109.97 |
| Total Price | $109.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $109.970 |
| 50+ | $86.460 |
| 100+ | $81.860 |
| 250+ | $80.220 |
| 500+ | $78.580 |
| 1000+ | $76.940 |
| 2500+ | $75.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC299TX128F300NBCKXUMA1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel51AH6489RL
Cut Tape51AH6489
Product RangeAURIX Family TC2xx Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed300MHz
Operating Frequency Max300MHz
Program Memory Size8MB
No. of Pins516Pins
IC Case / PackageLFBGA
No. of I/O's263I/O's
MCU Case StyleLFBGA
InterfacesCAN, Ethernet, I2C, LIN, SPI
Embedded Interface TypeCAN, Ethernet, I2C, LIN, SPI
RAM Memory Size2.776MB
ADC Channels84Channels
ADC Resolution12Bit
Supply Voltage Min1.17V
Supply Voltage Max1.43V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
300MHz
No. of Pins
516Pins
No. of I/O's
263I/O's
Interfaces
CAN, Ethernet, I2C, LIN, SPI
RAM Memory Size
2.776MB
ADC Resolution
12Bit
Supply Voltage Max
1.43V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
TriCore
No. of Bits
32bit
CPU Speed
300MHz
Program Memory Size
8MB
IC Case / Package
LFBGA
MCU Case Style
LFBGA
Embedded Interface Type
CAN, Ethernet, I2C, LIN, SPI
ADC Channels
84Channels
Supply Voltage Min
1.17V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
