Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA4862GGEGXUMA2Copy
Newark Part No.18AC7826
Technical Datasheet
PFC Mode of OperationDiscontinuous Conduction Mode
Control ModeCurrent
Frequency Mode-
Supply Voltage Min11V
Supply Voltage Max19V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Controller IC Case StyleSOIC
Duty Cycle (%)-
Frequency-
Operating Supply Current4mA
Startup Current-
UVLO8.5V
Technical Specifications
PFC Mode of Operation
Discontinuous Conduction Mode
Frequency Mode
-
Supply Voltage Max
19V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Duty Cycle (%)
-
Operating Supply Current
4mA
UVLO
8.5V
Control Mode
Current
Supply Voltage Min
11V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Frequency
-
Startup Current
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
