Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC1100T016F0016ABXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel83AK8346RL
Cut Tape83AK8346
Product RangeXMC1000 Family XMC1100 Series Microcontrollers
Your Part Number
2,577 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 50+ | $0.606 |
| 100+ | $0.570 |
| 250+ | $0.539 |
| 500+ | $0.507 |
| 1000+ | $0.497 |
| 2500+ | $0.487 |
| 5000+ | $0.476 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1100T016F0016ABXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel83AK8346RL
Cut Tape83AK8346
Product RangeXMC1000 Family XMC1100 Series Microcontrollers
Product RangeXMC1000 Family XMC1100 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size16KB
No. of Pins16Pins
IC Case / PackageTSSOP
No. of I/O's14I/O's
InterfacesI2C, I2S, LIN, SPI, UART
RAM Memory Size16KB
ADC Channels6Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXMC1000
MCU SeriesXMC1100
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XMC1000 Family XMC1100 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16KB
IC Case / Package
TSSOP
Interfaces
I2C, I2S, LIN, SPI, UART
ADC Channels
6Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC1100
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
32MHz
No. of Pins
16Pins
No. of I/O's
14I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
XMC1000
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
