Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS41LV16105D-50TLICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37AC0634
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $19.710 |
Price for:Each
Minimum: 1
Multiple: 1
$19.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS41LV16105D-50TLICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37AC0634
Technical Datasheet
DRAM Memory Configuration1M x 16bit
DRAM TypeFP
Memory Case StyleTSOP-II
DRAM Density16Mbit
Memory Density16Mbit
Memory Configuration1M x 16bit
IC Interface TypeParallel
Clock Frequency-
Clock Frequency Max-
IC Case / PackageTSOP-II
Access Time50ns
No. of Pins44Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Alternatives for IS41LV16105D-50TLI
1 Product Found
Technical Specifications
DRAM Memory Configuration
1M x 16bit
Memory Case Style
TSOP-II
Memory Density
16Mbit
IC Interface Type
Parallel
Clock Frequency Max
-
Access Time
50ns
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
DRAM Type
FP
DRAM Density
16Mbit
Memory Configuration
1M x 16bit
Clock Frequency
-
IC Case / Package
TSOP-II
No. of Pins
44Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate