Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INTEGRITY |
|---|---|
| Manufacturer Part No | 600-0640Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 68Y6679 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.690 |
| 5+ | $49.100 |
| 10+ | $47.780 |
| 25+ | $46.920 |
| 50+ | $44.860 |
| 100+ | $40.730 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$53.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INTEGRITY |
|---|---|
| Manufacturer Part No | 600-0640Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 68Y6679 |
| Technical Datasheet | |
| Safety Category | - |
| Glove Style | Full |
| Glove Size | Small |
| Glove Colour | Transparent |
| Glove Material | Vinyl |
| Product Range | - |
| Gender | - |
| SVHC | No SVHC (04-Feb-2026) |
| Age Group | Adult |
Product Overview
The 600-0640 is a small size Cleanroom Gloves made of vinyl. It is an ISO 4 powder-free bulk packed, cleanroom packaged and double bagged, ESD capabilities, suitable for protection for operators and processes in the microelectronics and semiconductor industries, ambidextrous bulk packed ASTM D-3577.
- 305mm (12") PVC textured gloves
- Easily donning
- Tear and abrasion properties
- Comfortable fit and wear
- Textured/Pellets design
- Low particle generation, ion content for critical demand
- Powder-free
- ISO 4 compatible
- 5-year shelf life from date of manufacture
Applications
Safety, Automotive, Medical, Defence, Military & Aerospace, Industrial
Technical Specifications
| Safety Category | - |
|---|---|
| Glove Size | Small |
| Glove Material | Vinyl |
| Gender | - |
| Age Group | Adult |
| Glove Style | Full |
|---|---|
| Glove Colour | Transparent |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
