Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoAKUA874NN0085157A000Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.35AJ1869
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $41.940 |
| 5+ | $39.500 |
| 10+ | $37.860 |
| 25+ | $36.400 |
| 50+ | $34.640 |
| 100+ | $33.080 |
Price for:Each
Minimum: 1
Multiple: 1
$41.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoAKUA874NN0085157A000Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.35AJ1869
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts17Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP66, IP67
Product Range
-
No. of Contacts
17Contacts
Coupling Style
Quick Release
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
