Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoASDA021NN00550150000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.35AJ1873
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $61.190 |
| 5+ | $57.530 |
| 10+ | $55.110 |
| 25+ | $52.920 |
| 50+ | $50.290 |
| 100+ | $47.960 |
Price for:Each
Minimum: 1
Multiple: 1
$61.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoASDA021NN00550150000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.35AJ1873
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleRight Angle Plug
No. of Contacts12Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP66, IP67
Product Range
-
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
