Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBEDC091NN00001100000Copy
Newark Part No.35AJ1885
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.350 |
| 10+ | $36.510 |
| 25+ | $34.140 |
| 50+ | $32.290 |
| 100+ | $30.450 |
| 250+ | $29.260 |
| 500+ | $28.260 |
Price for:Each
Minimum: 1
Multiple: 1
$39.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBEDC091NN00001100000Copy
Newark Part No.35AJ1885
Technical Datasheet
Connector TypeCircular Power Connector
Product Range-
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
No. of Contacts9Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingChromium
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCLead
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP66, IP67
Product Range
-
No. of Contacts
9Contacts
Coupling Style
Quick Release
Connector Body Plating
Chromium
Contact Plating
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
