Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENSENSE
Manufacturer Part NoICP-20100Copy
Newark Part No.
Re-Reel29AK0204
Cut Tape29AK0204
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.190 | $4.19 |
| Total Price | $4.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $3.630 |
| 25+ | $3.420 |
| 50+ | $3.230 |
| 100+ | $3.120 |
| 250+ | $2.980 |
| 500+ | $2.850 |
| 1000+ | $2.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENSENSE
Manufacturer Part NoICP-20100Copy
Newark Part No.
Re-Reel29AK0204
Cut Tape29AK0204
Technical Datasheet
Pressure TypeBarometric
Sensitivity, V/P-
Operating Pressure Min30kPa
Operating Pressure Max110kPa
Supply Voltage Min1.62V
Supply Voltage Max1.98V
Sensor Case / PackageLGA
No. of Pins10Pins
Sensor Case StyleLGA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Barometric
Operating Pressure Min
30kPa
Supply Voltage Min
1.62V
Sensor Case / Package
LGA
Sensor Case Style
LGA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Sensitivity, V/P
-
Operating Pressure Max
110kPa
Supply Voltage Max
1.98V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
