Print Page
IT-FIT-75/220-240/1A6-CS-L
LED DRIVER, CONSTANT CURRENT, 76.8W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoIT-FIT-75/220-240/1A6-CS-LCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK2212
Product RangeICUTRONIC IT FIT CS L (SELV) Series
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.920 |
| 5+ | $36.310 |
| 10+ | $34.780 |
| 25+ | $33.030 |
| 50+ | $30.860 |
| 100+ | $29.120 |
Price for:Each
Minimum: 1
Multiple: 1
$38.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoIT-FIT-75/220-240/1A6-CS-LCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK2212
Product RangeICUTRONIC IT FIT CS L (SELV) Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max76.8W
Output Voltage Max54V
Output Current1.6A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC IT FIT CS L (SELV) Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
76.8W
Output Current
1.6A
Input Voltage Min
198V
Product Range
ICUTRONIC IT FIT CS L (SELV) Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate