Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-PRC3MPBCopy
Newark Part No.92AH3632
Product RangePOWERLATCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 10+ | $8.690 |
| 25+ | $8.460 |
| 50+ | $7.930 |
| 100+ | $7.110 |
| 250+ | $7.010 |
| 500+ | $6.580 |
| 1000+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-PRC3MPBCopy
Newark Part No.92AH3632
Product RangePOWERLATCH Series
Technical Datasheet
Product RangePOWERLATCH Series
Voltage Rating250VAC
Current Rating25A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
POWERLATCH Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
25A
Contact Termination Type
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
