Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-PRCPTE-14-10-PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3622
Product RangePOWERLATCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.030 |
| 5+ | $32.470 |
| 10+ | $30.970 |
| 25+ | $28.900 |
| 50+ | $27.400 |
| 100+ | $25.900 |
| 250+ | $25.340 |
Price for:Each
Minimum: 1
Multiple: 1
$33.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-PRCPTE-14-10-PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3622
Product RangePOWERLATCH Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IO-PRC3FA Power Connector
Cable Length - Metric3.05m
Current Rating20A
Voltage Rating250V
Jacket ColorBlack
Product RangePOWERLATCH Series
Cable Length - Imperial10ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
NEMA 5-15P to IO-PRC3FA Power Connector
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Voltage Rating
250V
Product Range
POWERLATCH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
