Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIOGEAR
Manufacturer Part NoG2L5202PTAACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 24+ | $28.550 |
Price for:Each
Minimum: 24
Multiple: 24
$685.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoG2L5202PTAACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7164
Technical Datasheet
Connector Type AHDB-15 Plug + 2x Mini DIN 6 Position Plug
Connector Type BHDB-15 Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDB-15 Plug + 2x Mini DIN 6 Position Plug
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
HDB-15 Plug
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
