Print Page
GCS1942
KVM Switch, 3.5mm Microphone Jack/USB-A/USB-B I/P, DisplayPort/3.5mm Audio Jack/USB-A O/P, 2 Ways
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIOGEAR
Manufacturer Part NoGCS1942Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.81AC0306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 3+ | $489.930 |
Price for:Each
Minimum: 3
Multiple: 3
$1,469.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGCS1942Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.81AC0306
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection4 x 3.5mm Mini Stereo Jack, 2 x USB Type A, 1 x USB 3.0 Type A, 2 x USB 3.0 Type B
Output Connection4 x DisplayPort, 4 x 3.5mm Mini Stereo Jack, 1 x USB 3.0 Type A
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
4 x DisplayPort, 4 x 3.5mm Mini Stereo Jack, 1 x USB 3.0 Type A
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
4 x 3.5mm Mini Stereo Jack, 2 x USB Type A, 1 x USB 3.0 Type A, 2 x USB 3.0 Type B
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
