Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIOGEAR
Manufacturer Part NoGRBPT2UCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.09AN7190
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 24+ | $47.530 |
Price for:Each
Minimum: 24
Multiple: 24
$1,140.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGRBPT2UCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.09AN7190
Technical Datasheet
Panel TypeBlank Panel
Rack U Height2U
Panel MaterialSteel
Body ColorBlack
For Use With19" Server Racks
External Height - Metric88.9mm
External Width - Metric482.6mm
External Height - Imperial3.5"
External Width - Imperial19"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
19" Server Racks
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
To Be Advised
Rack U Height
2U
Body Color
Black
External Height - Metric
88.9mm
External Height - Imperial
3.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
