Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIOGEAR
Manufacturer Part NoGRDH8UCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.09AN7195
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.790 |
Price for:Each
Minimum: 1
Multiple: 1
$85.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGRDH8UCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.09AN7195
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height-
External Height - Metric411.48mm
External Width - Metric500mm
External Depth - Metric293.3mm
Enclosure MaterialSteel
Body ColorNatural
External Height - Imperial16.2"
External Width - Imperial19.7"
External Depth - Imperial11.5"
Product Range-
SVHCTo Be Advised
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
411.48mm
External Depth - Metric
293.3mm
Body Color
Natural
External Width - Imperial
19.7"
Product Range
-
Panel Space Height
-
External Width - Metric
500mm
Enclosure Material
Steel
External Height - Imperial
16.2"
External Depth - Imperial
11.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
