Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GUE305Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 58AC7083 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.930 |
Price for:Each
Minimum: 1
Multiple: 1
$48.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GUE305Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 58AC7083 |
| Technical Datasheet | |
| Connector to Connector | Type A Receptacle to Type A Plug |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| USB Standard | USB 3.0 |
| Jacket Color | - |
| Electronic Marking | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | Type A Receptacle to Type A Plug |
|---|---|
| Cable Length - Imperial | 16.4ft |
| Jacket Color | - |
| Product Range | - |
| Cable Length - Metric | 5m |
|---|---|
| USB Standard | USB 3.0 |
| Electronic Marking | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
