Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IQD FREQUENCY PRODUCTS |
|---|---|
| Manufacturer Part No | LFPTXO000244Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 23M6208 |
| Product Range | CFPT-9301-A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.860 |
| 5+ | $90.640 |
| 10+ | $86.340 |
| 25+ | $81.980 |
| 50+ | $74.550 |
| 100+ | $73.210 |
Price for:Each
Minimum: 1
Multiple: 1
$94.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IQD FREQUENCY PRODUCTS |
|---|---|
| Manufacturer Part No | LFPTXO000244Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 23M6208 |
| Product Range | CFPT-9301-A Series |
| Technical Datasheet | |
| Frequency Nom | 20MHz |
| Frequency Stability + / - | 1ppm |
| Oscillator Output Compatibility | HCMOS |
| Supply Voltage Nom | 3.3V |
| Oscillator Case / Package | SMD, 5mm x 3.2mm |
| Product Range | CFPT-9301-A Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 20MHz |
|---|---|
| Oscillator Output Compatibility | HCMOS |
| Oscillator Case / Package | SMD, 5mm x 3.2mm |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 1ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Product Range | CFPT-9301-A Series |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
