Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO083317Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78AK6290RL
Cut Tape78AK6290
Product RangeIQXO-618-33 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.330 | $10.33 |
| Total Price | $10.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 50+ | $9.370 |
| 100+ | $9.190 |
| 250+ | $8.990 |
| 500+ | $8.810 |
| 1000+ | $8.620 |
| 2500+ | $8.440 |
| 5000+ | $8.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO083317Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78AK6290RL
Cut Tape78AK6290
Product RangeIQXO-618-33 Series
Frequency Nom100MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeIQXO-618-33 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
100MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
IQXO-618-33 Series
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Alternatives for LFSPXO083317
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
