Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL100252Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2308
Product RangeIQXC-42 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.604 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL100252Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2308
Product RangeIQXC-42 Series
Product RangeIQXC-42 Series
Crystal TypeQuartz
Crystal Frequency16MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -100ppm
Load Capacitance10pF
ESR200ohm
Crystal Case / Package0806 [2016 Metric]
No. of Pins4Pins
Crystal Dimensions2mm x 1.6mm x 0.5mm
Crystal Mounting TypeSMD
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IQXC-42 Series
Crystal Frequency
16MHz
Frequency Stability + / -
100ppm
ESR
200ohm
No. of Pins
4Pins
Crystal Mounting Type
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
Quartz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Crystal Case / Package
0806 [2016 Metric]
Crystal Dimensions
2mm x 1.6mm x 0.5mm
Qualification
-
Operating Temperature Max
125°C
Alternatives for LFXTAL100252
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
