Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL100261Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN1359
Product RangeCFPX-180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.520 |
| 2000+ | $1.310 |
| 3000+ | $1.190 |
| 5000+ | $1.090 |
| 10000+ | $0.929 |
| 25000+ | $0.833 |
| 50000+ | $0.737 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL100261Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN1359
Product RangeCFPX-180 Series
Technical Datasheet
Product RangeCFPX-180 Series
Crystal TypeQuartz
Crystal Frequency40MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance8pF
ESR35ohm
Crystal Case / Package1210 [3225 Metric]
No. of Pins4Pins
Crystal Dimensions3.2mm x 2.5mm x 0.8mm
Crystal MountingSMD
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
CFPX-180 Series
Crystal Frequency
40MHz
Frequency Stability + / -
50ppm
ESR
35ohm
No. of Pins
4Pins
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Crystal Type
Quartz
Frequency Tolerance + / -
30ppm
Load Capacitance
8pF
Crystal Case / Package
1210 [3225 Metric]
Crystal Dimensions
3.2mm x 2.5mm x 0.8mm
Qualification
-
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for LFXTAL100261
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
