Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIRODA
Manufacturer Part NoPRO-70Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.31M5860
Your Part Number
20 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.870 |
| 3+ | $39.560 |
Price for:Each
Minimum: 1
Multiple: 1
$42.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Ignition Type
-
Heat Temperature Max
450°C
SVHC
To Be Advised
Run Time
-
Product Range
-
Technical Docs (1)
Alternatives for PRO-70
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
