Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoCNY17-2XCopy
Newark Part No.39P9810
Your Part Number
1,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.713 |
| 10+ | $0.570 |
| 130+ | $0.385 |
| 520+ | $0.334 |
| 1040+ | $0.291 |
| 2535+ | $0.237 |
| 10010+ | $0.228 |
Price for:Each
Minimum: 5
Multiple: 5
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoCNY17-2XCopy
Newark Part No.39P9810
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min63%
Collector Emitter Voltage V(br)ceo70V
Product RangeCNY17-1X, CNY17-2X, CNY17-3X, CNY17-4X, CNY17-5X CNY17-1, CNY17-2, CNY17-3, CNY17-4
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CNY17-2X is a 1-channel 6-pin Optically Coupled Isolator consists of an infrared light emitting diode and a NPN silicon phototransistor. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
- All electrical parameters 100% tested
- 70V Minimum high BVCEO
- 60mA Forward current
- 6V Reverse voltage
- 200mW Total power dissipation
Applications
Motor Drive & Control, Industrial, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
63%
Product Range
CNY17-1X, CNY17-2X, CNY17-3X, CNY17-4X, CNY17-5X CNY17-1, CNY17-2, CNY17-3, CNY17-4
Technical Docs (1)
Alternatives for CNY17-2X
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
