Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP814XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40P0310
Product RangeISP814X, ISP824X, ISP844X, ISP814, ISP824, ISP844
Your Part Number
428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.890 |
| 10+ | $0.618 |
| 100+ | $0.446 |
| 500+ | $0.371 |
| 1000+ | $0.345 |
| 2500+ | $0.324 |
| 10000+ | $0.285 |
Price for:Each
Minimum: 5
Multiple: 5
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP814XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40P0310
Product RangeISP814X, ISP824X, ISP844X, ISP814, ISP824, ISP844
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo35V
Product RangeISP814X, ISP824X, ISP844X, ISP814, ISP824, ISP844
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ISP814X is a 1-channel 4-pin high density mounting AC input Optically Coupled Isolator consists of two infrared light emitting diodes connected in inverse parallel and NPN silicon phototransistors. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
- All electrical parameters 100% tested
- ±50mA Forward current
- 200mW Total power dissipation
- AC or polarity insensitive input
- 5.3kVrms, 7.5kVpk high isolation voltage
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
20%
Product Range
ISP814X, ISP824X, ISP844X, ISP814, ISP824, ISP844
Technical Docs (1)
Alternatives for ISP814X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
