Print Page
030-2415-001
Rectangular Power Contact, ITT Cannon DL Series, Gold Plated Contacts, Copper, Pin, Crimp, 18 AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No030-2415-001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95F1936
Product RangeITT Cannon DL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15000+ | $0.912 |
Price for:Each
Minimum: 15000
Multiple: 15000
$13,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2415-001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95F1936
Product RangeITT Cannon DL Series
Technical Datasheet
Product RangeITT Cannon DL Series
Contact MaterialCopper
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max20AWG
SVHCTo Be Advised
Product Overview
The 030-2415-001 is a Bump Contact made of copper alloy with 20-inch gold over nickel in mated area, gold flash on balance (terminal end) finish. The DL series crimp contact accepts 20 to 18AWG wire. It is suitable for use with the ZIF connectors.
- 5A Maximum rated current
- 1200VAC RMS Dielectric withstanding voltage
- 15mΩ Maximum contact resistance
- 35.585N Minimum contact retention
Applications
Industrial
Technical Specifications
Product Range
ITT Cannon DL Series
Contact Gender
Pin
Wire Size AWG Min
18AWG
SVHC
To Be Advised
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Technical Docs (2)
Alternatives for 030-2415-001
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
