Print Page
030-2494-001
Rectangular Power Contact, ITT Cannon DL Series, Gold Plated Contacts, Copper, Socket, Crimp
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No030-2494-001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95F1942
Product RangeITT Cannon DL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15000+ | $1.230 |
Price for:Each
Minimum: 15000
Multiple: 15000
$18,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2494-001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95F1942
Product RangeITT Cannon DL Series
Technical Datasheet
Product RangeITT Cannon DL Series
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min32AWG
Wire Size AWG Max28AWG
SVHCTo Be Advised
Product Overview
The 030-2494-001 is a Crimp Contact made of copper alloy with gold plated finish. This pin contact accepts 32 to 28AWG wire and suitable to use with ZIF connectors.
Applications
Industrial, Computers & Computer Peripherals, Maintenance & Repair
Technical Specifications
Product Range
ITT Cannon DL Series
Contact Gender
Socket
Wire Size AWG Min
32AWG
SVHC
To Be Advised
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
28AWG
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
