Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0054Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93F9055
Product RangeTrident Neptune Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $57.080 |
| 250+ | $56.010 |
Price for:Each
Minimum: 100
Multiple: 1
$5,708.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0054Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93F9055
Product RangeTrident Neptune Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTrident Neptune Series
No. of Contacts24Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
24Contacts
IP Rating
IP67
Product Range
Trident Neptune Series
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
