Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0634Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82H7963
Product RangeTrident Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.370 |
| 25+ | $2.230 |
| 50+ | $2.100 |
| 100+ | $2.050 |
| 250+ | $1.980 |
| 500+ | $1.920 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0634Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82H7963
Product RangeTrident Series
Technical Datasheet
Product RangeTrident Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithTrident Connector System
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Alternatives for 192900-0634
1 Product Found
Technical Specifications
Product Range
Trident Series
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Trident Connector System
Contact Material
Brass
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
