Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192922-1350Copy
Newark Part No.47M0101
Product RangeTrident Ringlock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.060 |
| 250+ | $13.770 |
Price for:Each
Minimum: 100
Multiple: 1
$1,406.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192922-1350Copy
Newark Part No.47M0101
Product RangeTrident Ringlock Series
Technical Datasheet
Connector Shell Size20
Cable Diameter Max21mm
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Ringlock Series
For Use WithRinglock Circular connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
20
Strain Relief Material
Nylon (Polyamide)
For Use With
Ringlock Circular connectors
Cable Diameter Max
21mm
Product Range
Trident Ringlock Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
