Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192993-0084Copy
Newark Part No.90B7938
Product RangeTrident Neptune Metal Series
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.190 |
| 5+ | $84.670 |
| 10+ | $72.310 |
| 25+ | $67.360 |
| 50+ | $61.800 |
Price for:Each
Minimum: 1
Multiple: 1
$89.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192993-0084Copy
Newark Part No.90B7938
Product RangeTrident Neptune Metal Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTrident Neptune Metal Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts19Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Aluminum Alloy Body
Contact Material
-
IP Rating
IP67
Product Range
Trident Neptune Metal Series
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
