Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No249-4501-000Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.02M0036
Your Part Number
297 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $199.010 |
| 5+ | $181.640 |
| 10+ | $162.510 |
| 25+ | $152.080 |
| 50+ | $142.520 |
| 100+ | $140.780 |
| 250+ | $138.180 |
Price for:Each
Minimum: 1
Multiple: 1
$199.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No249-4501-000Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.02M0036
Technical Datasheet
Accessory TypeMetal Backshell
For Use WithDL5, DLM5 ZIF Connectors
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialAluminium Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Metal Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
To Be Advised
For Use With
DL5, DLM5 ZIF Connectors
Cable Exit Angle
90°, 180°
Product Range
-
Technical Docs (1)
Alternatives for 249-4501-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
