Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoAPD-2BP51SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65T3419
Product RangeAPD Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $43.320 |
| 5+ | $37.990 |
| 10+ | $36.620 |
| 25+ | $34.250 |
| 50+ | $32.100 |
| 100+ | $31.500 |
| 250+ | $30.920 |
Price for:Each
Minimum: 1
Multiple: 1
$43.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoAPD-2BP51SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65T3419
Product RangeAPD Series
Technical Datasheet
Product RangeAPD Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts51Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP69K
IP RatingIP69K
SVHCTo Be Advised
Technical Specifications
Product Range
APD Series
No. of Contacts
51Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
IP Rating
IP69K
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material
-
IP Rating
IP69K
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
