Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDB25PK87Copy
Newark Part No.98B3046
Product RangeDB Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.780 |
| 5+ | $25.860 |
| 10+ | $24.150 |
| 25+ | $18.670 |
| 50+ | $16.170 |
| 100+ | $14.500 |
Price for:Each
Minimum: 1
Multiple: 1
$27.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDB25PK87Copy
Newark Part No.98B3046
Product RangeDB Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDB Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The DB25PK87 is a 25-wa Solder D-sub Plug with tin-plated copper contacts. The D series high-performance connector provides maximum flexibility and performance for applications requiring discrete solder terminations and field repair without termination tooling.
- 5A/1250V Rating
- DB Shell size
- -55 to +125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Commercial
Technical Specifications
D Sub Connector Type
Standard
Product Range
DB Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for DB25PK87
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
