Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDBM17W2PK87Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13C0715
Product RangeCombo D Series
Your Part Number
601 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $25.410 |
| 5+ | $24.380 |
| 10+ | $23.830 |
| 25+ | $23.230 |
| 50+ | $22.700 |
| 100+ | $22.310 |
| 250+ | $21.920 |
Price for:Each
Minimum: 1
Multiple: 1
$25.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBM17W2PK87Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13C0715
Product RangeCombo D Series
Technical Datasheet
Product RangeCombo D Series
Insert ArrangementDB-17W2
No. of Contacts17Contacts
Contact Type15 Signal, 2 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Product Overview
The Combo D D*MM series Combination D Subminiature Connectors for the advantages of an industry standard shield I/O interconnect, with the flexibility of a customized special, designed for any application. This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.
- Standard and European Footprints
- Pre-installed 75/50 coaxial or high power contact
- Vertical standoffs or 90° brackets
- 90° or Straight PCB
- PC Boards up to 3.2mm thick
- PCB Variants available with boardlocks and/or screw locks (#4-40 or M3)
- High voltage up to 2800 VAC
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature
Technical Specifications
Product Range
Combo D Series
Gender
Plug
Contact Type
15 Signal, 2 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Insert Arrangement
DB-17W2
No. of Contacts
17Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
