Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDE44994Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.93F3713
Your Part Number
19 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $19.880 |
| 5+ | $19.330 |
| 10+ | $17.590 |
| 25+ | $16.510 |
| 50+ | $15.560 |
| 100+ | $13.960 |
| 250+ | $13.420 |
Price for:Each
Minimum: 1
Multiple: 1
$19.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDE44994Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.93F3713
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The DE44994 is a round Cable Clamp for use with D-subminiature connector, size-DE shell.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for DE44994
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
