Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDLM3-60PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11R7588
Product RangeDLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 120+ | $220.040 |
Price for:Each
Minimum: 120
Multiple: 120
$26,404.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDLM3-60PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11R7588
Product RangeDLM Series
Technical Datasheet
Product RangeDLM Series
No. of Contacts60Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows6Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DLM Series
Pitch Spacing
2.54mm
Contact Termination Type
Crimp
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
60Contacts
Gender
Plug
No. of Rows
6Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DLM3-60P
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
