Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM83513/01-CCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AH1411
Product RangeM83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $164.150 |
| 25+ | $153.880 |
| 50+ | $146.550 |
| 100+ | $139.570 |
Price for:Each
Minimum: 10
Multiple: 1
$1,641.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM83513/01-CCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AH1411
Product RangeM83513 Series
Technical Datasheet
Product RangeM83513 Series
No. of Contacts21Contacts
Contact Termination TypeSolder
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
M83513/01-CC is a D sub plug connector.
- 21 contacts, solder cup termination type
- Copper alloy gold plated contact
- Aluminium alloy connector body
Technical Specifications
Gender
Plug
No. of Contacts
21Contacts
Contact Material
Copper Alloy
Product Range
M83513 Series
Contact Termination Type
Solder
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
