Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM83513/02-BNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AH1419
Product RangeM83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $126.270 |
| 25+ | $118.380 |
| 50+ | $112.720 |
| 100+ | $108.510 |
Price for:Each
Minimum: 10
Multiple: 10
$1,262.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM83513/02-BNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AH1419
Product RangeM83513 Series
Technical Datasheet
Product RangeM83513 Series
No. of Contacts15Contacts
Contact Termination TypeSolder
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Gender
Receptacle
No. of Contacts
15Contacts
Contact Material
Copper Alloy
Product Range
M83513 Series
Contact Termination Type
Solder
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
