Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM83513/03-A14CCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38Y8393
Product RangeMIL-DTL-83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $187.360 |
| 25+ | $179.810 |
| 50+ | $169.760 |
| 100+ | $167.250 |
Price for:Each
Minimum: 10
Multiple: 10
$1,873.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM83513/03-A14CCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38Y8393
Product RangeMIL-DTL-83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Positions
Cable Length - Imperial72"
Cable Length - Metric1.8m
Jacket ColorMulti-colored
Product RangeMIL-DTL-83513 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
72"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
9Positions
Cable Length - Metric
1.8m
Product Range
MIL-DTL-83513 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
