Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM83513/03-D14NCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.68W2688
Product RangeM83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 10+ | $388.770 |
| 25+ | $374.980 |
| 50+ | $352.930 |
Price for:Each
Minimum: 10
Multiple: 10
$3,887.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM83513/03-D14NCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.68W2688
Product RangeM83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions25Positions
Cable Length - Imperial72"
Cable Length - Metric1.8m
Jacket ColorMulti-colored
Product RangeM83513 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
72"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
25Positions
Cable Length - Metric
1.8m
Product Range
M83513 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
