Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM83513/04-C03CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AH1440
Product RangeMIL-DTL-83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $204.490 |
| 25+ | $196.260 |
| 50+ | $185.280 |
| 100+ | $182.520 |
Price for:Each
Minimum: 10
Multiple: 10
$2,044.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM83513/04-C03CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AH1440
Product RangeMIL-DTL-83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions21Positions
Cable Length - Imperial18"
No. of Contacts21
Cable Length - Metric457.2mm
Jacket ColorMulti-colored
Product RangeMIL-DTL-83513 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Gender
Receptacle
No. of Contacts
21
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
21Positions
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Product Range
MIL-DTL-83513 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
