Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM85049/48-1-9FCopy
Newark Part No.27W1950
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialBrass Body
SVHCTo Be Advised
Product Overview
The M85049/48-1-9F is a Metal Backshell with deep straight clamp provides strain relief. It is made up of chromate over cadmium finish brass body with steel hardware. It is suitable for use with the DC-shell size D-subminiature connectors.
- Qualified to MIL-Spec M85049
Applications
Industrial, Defence, Military & Aerospace
Contents
Backshell, 2x Cable clamps, 2x Screws and 2x Hex nuts.
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DC
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
