Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-25SCBRPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38P1878
Product RangeMDM-PCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $447.550 |
| 25+ | $442.770 |
Price for:Each
Minimum: 10
Multiple: 1
$4,475.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-25SCBRPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38P1878
Product RangeMDM-PCB Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMDM-PCB Series
No. of Contacts25Contacts
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MDM-PCB Series
Contact Termination Type
Solder
Contact Material
Copper Alloy
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
25Contacts
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
